JCC07DSXH

Heilind Number:SULJCC07DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC07DSXH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC07DSXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:7
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:7
SKU:SULJCC07DSXH

Detailed Description

Introducing JCC07DSXH, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. This female connector features a contact material of beryllium copper with gold plating, ensuring optimal conductivity and durability. With a pitch of 2.54mm (.1 in) and straight orientation, it offers seamless integration onto PCBs. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for various power and signal transmission needs. Its full bellow contact type and thru-hole termination method guarantee secure and reliable connections. The connector's compact design, with a connector height of 10.95mm (.431 in) and width of 8.38mm (.33 in), is ideal for space-constrained applications. Meeting stringent quality standards, including an operating temperature range of -65 to 150°C and termination plating of matte tin, it ensures consistent performance in demanding environments. Perfect for industrial, aerospace, and telecommunications sectors, this connector is a dependable solution for your connectivity requirements.