JCC08DEYN

Heilind Number:SULJCC08DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC08DEYN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC08DEYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULJCC08DEYN

Detailed Description

This PA9T and Beryllium Copper Board To Board PCB Connector, with SKU JCC08DEYN, offers a reliable solution for high-performance electronic connections. Featuring a female gender with two rows, it ensures secure connectivity in various applications. The contact material of Beryllium Copper with Gold plating guarantees excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent industry standards. The cantilever contact type and straight orientation make for easy installation. With 16 positions and a tail length of 11.18mm, it accommodates multiple connections. Operating in a wide temperature range of -65 to 150°C, it's suitable for diverse environments. The Matte Tin termination plating ensures long-lasting performance. Perfect for use in hi-rel environments, this connector is a crucial component for seamless PCB connectivity.