JCC08DKDN

Heilind Number:SULJCC08DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC08DKDN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC08DKDN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULJCC08DKDN

Detailed Description

Introducing the JCC08DKDN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T and beryllium copper construction, ensuring durability and reliable performance. With a 3A amperage and 700VAC voltage rating, it is suitable for high-power applications. The female gender, two rows, and straight orientation make it versatile for various circuit board setups. Thru-hole termination with gold contact plating guarantees secure and low-resistance connections. The cantilever contact type with 16 positions allows for efficient signal transmission. Operating in a wide temperature range of -65 to 150°C, this connector is ideal for harsh environments. Measuring at .61 inches in height and 9.4mm in width, it offers a compact yet robust solution. Matte tin termination plating ensures solderability. Perfect for aerospace, defense, and industrial applications, the JCC08DKDN is a reliable choice for your connectivity needs.