JCC08DRSD

Heilind Number:SULJCC08DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC08DRSD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC08DRSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULJCC08DRSD

Detailed Description

The JCC08DRSD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring 16 gold-plated Beryllium Copper contacts, this connector ensures reliable power and signal transmission in female gender orientation. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent power requirements while maintaining a clearance hole mount type for easy installation. The loop bellow contact type and straight orientation enhance connectivity efficiency, while the .1" pitch and 2.54mm pitch spacing provide compatibility with standard PCB layouts. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its compact design, with a connector height of .61" and width of 9.4mm, makes it ideal for space-constrained applications. With matte tin termination plating ensuring durability, the JCC08DRSD guarantees long-lasting performance in aerospace, defense, and industrial settings.