JCC08DRXI-S734

Heilind Number:SULJCC08DRXI-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC08DRXI-S734
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC08DRXI-S734
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULJCC08DRXI-S734

Detailed Description

The JCC08DRXI-S734 is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures robustness and reliability. With a 3A amperage rating and 700VAC voltage capability, it meets stringent electrical requirements. The connector's threaded mount type and thru-hole termination method guarantee secure and stable installation. Contact materials of Beryllium Copper with Gold plating ensure excellent conductivity and corrosion resistance. Its 16 positions with 2 rows and a pitch of 2.54mm allow for efficient signal transmission. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With a straight orientation and a connector height of 10.95mm, it offers versatility in PCB assembly. The Matte Tin termination plating ensures solderability. This connector, belonging to the hi-rel category, is ideal for aerospace, military, and industrial applications. Its acronym, JCC08DRXIS734, signifies its quality and performance standard.