JCC08DTKT

Heilind Number:SULJCC08DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC08DTKT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC08DTKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULJCC08DTKT

Detailed Description

Introducing the JCC08DTKT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures durability and reliability. With a 3A amperage rating and 700VAC voltage capability, it guarantees efficient power transmission. The female gender, 2 rows, and threaded mount type make for easy and secure installation. Using a thru-hole termination method and gold-plated Beryllium Copper contacts, it ensures excellent conductivity. The 16-position, Loop Bellow contact type, with a pitch of 2.54mm (.1in), offers versatile connectivity. Operating in a wide temperature range of -65 to 150°C, it's suitable for harsh environments. With a low-profile design (15.49mm height, 9.4mm width), it's ideal for compact setups. The matte tin termination plating ensures corrosion resistance. Perfect for aerospace, military, and industrial applications, the JCC08DTKT sets a new standard for performance and reliability in interconnect solutions.