JCC10DCKD-S288

Heilind Number:SULJCC10DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DCKD-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC10DCKD-S288

Detailed Description

Featuring a robust construction of PA9T and Beryllium Copper, JCC10DCKD-S288 offers reliable connectivity for high-performance applications. With a current rating of 3A and a voltage capacity of 700VAC, this female connector is designed for demanding environments. Its two rows, each with 20 positions, allow for efficient signal transmission. The contact material of Beryllium Copper with Gold plating ensures optimal conductivity, while the termination method of Card Extender and termination plating of Matte Tin guarantee secure connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various industrial settings. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Whether used in Board to Board or Card Edge configurations, this connector excels in delivering high reliability and performance. The JCC10DCKDS288 is a top choice for engineers seeking superior quality in PCB connectivity solutions.