JCC10DKRI

Heilind Number:SULJCC10DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DKRI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DKRI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULJCC10DKRI

Detailed Description

Introducing the JCC10DKRI, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with PA9T and featuring Beryllium Copper contacts, this connector ensures reliable power delivery with an amperage rating of 3A and a voltage capacity of 700VAC. With a threaded mount type and card extender termination method, it offers secure and stable connections. The gold-plated contacts guarantee optimal conductivity, while the cantilever contact type and straddle orientation facilitate easy mating. Boasting 20 positions across two rows, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. The termination plating of matte tin enhances durability. Perfect for hi-rel industries, the JCC10DKRI sets the standard for performance in board-to-board connectivity.