JCC10DKSH

Heilind Number:SULJCC10DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DKSH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DKSH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC10DKSH

Detailed Description

The JCC10DKSH is a high-quality board-to-board PCB connector designed for reliable and efficient connectivity in electronic devices. Featuring a female gender and two rows with a total of 20 positions, this connector is perfect for various applications. With a contact material of beryllium copper and gold plating, it ensures excellent conductivity and durability. The cantilever contact type and thru-hole termination method offer secure and stable connections. Operating at a voltage of 700 VAC and an amperage of 3A, it meets high electrical standards. With a clearance hole mount type and matte tin termination plating, installation is convenient and efficient. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it suitable for space-restricted environments. The connector's wide operating temperature range of -65 to 150 °C guarantees performance in various conditions. Trusted for its quality and performance, the JCC10DKSH is an essential component for your electronic projects.