JCC10DPUN

Heilind Number:SULJCC10DPUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DPUN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DPUN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC10DPUN

Detailed Description

Experience unparalleled performance with our JCC10DPUN Board To Board PCB Connector. Crafted from PA9T and featuring contact material of Beryllium Copper with gold plating, this connector ensures optimal conductivity and durability. With a double-point contact type and two rows of 20 positions each, it guarantees secure and efficient connections. The right-angle orientation and no mounting requirement offer versatility in installation. Operating flawlessly in temperatures ranging from -65 to 150°C, and with a voltage rating of 700 VAC, this connector is suitable for a wide range of applications. Its compact design, with a height of 14.22mm and width of 10.16mm, makes it ideal for space-constrained environments. The Matte Tin termination plating further enhances its reliability. Trust the JCC10DPUN for your high-performance connectivity needs.