| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC10DREH-S734 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.031 in |
| SKU: | SULJCC10DREH-S734 |
JCC10DREH-S734
| Heilind Number: | SULJCC10DREH-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC10DREH-S734 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC10DREH-S734, a high-performance female connector designed for board-to-board PCB applications. With a compact form factor and a pitch of 2.54mm (.1 in), this connector features two rows of 20 gold-plated contacts made of PA9T and Beryllium Copper, ensuring superior conductivity and durability. The full bellow contact type and straight orientation make it easy to install, while the clearance hole mount type and eyelet termination method provide secure attachment. Operating at a voltage of up to 700 VAC and with an amperage of 3A, this connector is suitable for a wide range of electronic devices. Its matte tin termination plating and wide operating temperature range of -65 to 150 °C guarantee reliable performance in various environments. Upgrade your PCB connections with the JCC10DREH-S734 for unmatched quality and longevity.

