JCC10DRMN

Heilind Number:SULJCC10DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DRMN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DRMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULJCC10DRMN

Detailed Description

The JCC10DRMN is a high-performance board-to-board PCB connector featuring PA9T and Beryllium Copper construction for superior durability. With a current rating of 3A and voltage capacity of 700VAC, this connector is designed for reliable power transmission. Its two rows of 20 female contacts, terminated via wire wrap method with gold-plated Beryllium Copper loops, ensure secure and low-resistance connections. The 2.54mm pitch and straight orientation make it easy to integrate into your PCB layout. Operating within a wide temperature range of -65 to 150 °C, and with matte tin termination plating, this connector is suitable for various industrial applications. Ideal for demanding environments, it offers a tail length of 14.22mm and a compact height of 15.49mm, meeting high reliability standards. Trust the JCC10DRMN for efficient and durable board-to-board connectivity in your projects.