JCC10DRTS-S93

Heilind Number:SULJCC10DRTS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DRTS-S93
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DRTS-S93
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULJCC10DRTS-S93

Detailed Description

JCC10DRTS-S93 offers a high-quality board-to-board PCB connector solution, featuring PA9T and Beryllium Copper construction for durability and reliability. Designed for female gender with two rows and side hole mount type, this connector ensures secure and efficient connectivity. With a contact material of Beryllium Copper and contact plating in gold, it guarantees excellent conductivity. The 2.54mm pitch and 700 VAC voltage rating make it suitable for various applications. Its full bellow contact type and straight orientation, along with 20 positions, facilitate precise connections. The termination method through-hole with matte tin plating ensures easy installation and long-term performance. Operating in a wide temperature range from -65 to 150°C, it is ideal for demanding environments. With a compact height of 10.95mm and width of 8.38mm, this connector is space-efficient. Whether used in hi-rel or standard applications, the JCC10DRTS-S93 is a versatile and dependable choice for your connectivity needs.