JCC10DTKT-S288

Heilind Number:SULJCC10DTKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DTKT-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DTKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC10DTKT-S288

Detailed Description

This PA9T & Beryllium Copper board-to-board PCB connector, JCC10DTKT-S288, is a high-performance component designed for female gender with a total of 20 positions across 2 rows. Featuring a threaded mount type and card extender termination method, it ensures secure and reliable connections. The contacts, made of gold-plated beryllium copper, guarantee excellent conductivity and durability, suitable for demanding applications. With a pitch of 2.54mm, it offers precise alignment on the PCB. Operating at a voltage of 700VAC and an extended temperature range from -65 to 150°C, this connector is ideal for use in harsh environments. Its loop bellow contact type and straddle orientation further enhance its functionality. The connector's compact design, measuring only 9.4mm in width and 15.49mm in height, makes it suitable for space-constrained PCB layouts. The matte tin termination plating ensures compatibility with RoHS regulations. Whether for industrial or commercial use, this connector delivers high reliability and performance, meeting the stringent requirements of various applications.