JCC12DKUH

Heilind Number:SULJCC12DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC12DKUH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC12DKUH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULJCC12DKUH

Detailed Description

The JCC12DKUH is a high-performance PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable power delivery with an amperage rating of 3A and a voltage capacity of 700VAC. Its dual-row configuration with 24 positions allows for efficient signal transmission, while the right-angle orientation and clearance hole mount type offer versatile installation options. Gold-plated Cantilever contacts guarantee optimal conductivity, even in harsh environments ranging from -65 to 150°C. With a pitch of 2.54mm and a compact design measuring 13.97mm in height and 9.4mm in width, the JCC12DKUH is ideal for space-constrained applications. Trust in its Matte Tin termination plating for secure and durable connections. This connector is the perfect choice for hi-rel board-to-board and card edge connections, meeting the highest standards of quality and performance.