JCC12DTAS-S189

Heilind Number:SULJCC12DTAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC12DTAS-S189
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC12DTAS-S189
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC12DTAS-S189

Detailed Description

Introducing JCC12DTAS-S189, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PA9T and featuring Beryllium Copper contacts with Gold plating, this connector ensures reliable conductivity. With a 3A amperage and 700VAC voltage rating, it delivers efficient power transmission. The 2-row, 24-position design with a pitch of 2.54mm allows for versatile connectivity. Its Right Angle, Side Hole mount type with Thru Hole termination method offers secure installation on PCBs. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Measuring at .61 inches in height and 9.4mm in width, it is compact yet sturdy. The Matte Tin termination plating enhances durability. Ideal for industrial and electronic applications, this connector, categorized under hi-rel, guarantees superior performance. Elevate your connectivity solutions with the JCC12DTASS189.