JCC13DKUD

Heilind Number:SULJCC13DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC13DKUD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC13DKUD
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:26
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC13DKUD

Detailed Description

The JCC13DKUD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted Beryllium Copper contacts with gold plating, this connector ensures reliable signal transmission in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power and data-intensive systems. The right-angle orientation and clearance hole mount type offer versatility in assembly, while the cantilever contact type provides secure connections. With 26 positions and a 2.54mm pitch, it enables high-density board stacking. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industries, from aerospace to telecommunications. The matte tin termination plating guarantees long-term durability. Trust the JCC13DKUD for your mission-critical connectivity needs.