JCC13DRMN

Heilind Number:SULJCC13DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC13DRMN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC13DRMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULJCC13DRMN

Detailed Description

Introducing the JCC13DRMN, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and Beryllium Copper, this connector ensures durability and reliability. With a contact rating of 3A and a voltage rating of 700VAC, it meets stringent power requirements. Featuring two rows of 26 female contacts with Wire Wrap termination, it offers secure connectivity. The Gold-plated Beryllium Copper contacts guarantee excellent conductivity. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The straight orientation and 2.54mm pitch provide easy installation on PCBs. With a compact design, including a .61-inch height and 9.4mm width, it saves space without compromising performance. The Matte Tin termination plating ensures long-term functionality. Classified under hi-rel products, the JCC13DRMN is a top choice for aerospace, military, and industrial applications. Upgrade your connectivity solutions with this premium connector.