JCC13DRTI-S13

Heilind Number:SULJCC13DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC13DRTI-S13
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC13DRTI-S13
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC13DRTI-S13

Detailed Description

The JCC13DRTI-S13 is a high-performance female connector designed for board-to-board and card edge applications. Featuring PA9T and Beryllium Copper construction, this connector ensures durability and reliability in demanding environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of electronic systems. The connector has two rows with a pitch of 2.54mm (.1in) and 26 positions, offering ample connectivity options. Its threaded mount type and card extender termination method provide secure and stable connections. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity. The full bellow contact type and straddle orientation further enhance its performance. With an operating temperature range of -65 to 150°C, this connector is perfect for use in harsh conditions. Its compact design, with a height of 10.95mm (.431in) and width of 8.38mm (.33in), makes it ideal for space-constrained applications. The termination plating is Matte Tin, ensuring corrosion resistance. Classified under the hi-rel category, the JCC13DRTI-S13 is a top choice for high-reliability systems.