JCC13DTBI-S189

Heilind Number:SULJCC13DTBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC13DTBI-S189
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC13DTBI-S189
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC13DTBI-S189

Detailed Description

Our JCC13DTBI-S189 features a high-performance PA9T & Beryllium Copper construction, making it ideal for demanding applications. With an amperage rating of 3A and voltage tolerance of 700VAC, this connector ensures reliable power transmission. Designed for female gender, it offers two rows of contacts with a pitch of 2.54mm, perfect for secure board-to-board connections. The threaded mount type and thru-hole termination method guarantee easy and secure installation. Its loop bellow contact type and gold-plated copper contacts provide excellent conductivity and durability. Operating in a wide temperature range of -65 to 150°C, it is suitable for harsh environments. Measuring at .61in in height and 9.4mm in width, this right-angle connector with 26 positions and a tail length of 4.57mm is compact yet efficient. The matte tin termination plating ensures long-lasting performance. Classified under hi-rel connectors, the JCC13DTBIS189 is a reliable choice for aerospace, military, and other high-reliability applications.