JCC15DKAI-S1243

Heilind Number:SULJCC15DKAI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DKAI-S1243
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DKAI-S1243
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC15DKAI-S1243

Detailed Description

Our JCC15DKAI-S1243 PCB Connector offers exceptional performance in high-reliability applications, featuring a contact material of PA9T & Beryllium Copper with Gold plating for optimal conductivity. With a current rating of 3A and voltage capability of 700VAC, this female connector ensures reliable power transmission. Its threaded mount type and thru-hole termination method provide secure attachment to the PCB. The cantilever contact type and right-angle orientation, along with 30 positions and 2.54mm pitch, allow for efficient board-to-board connectivity. Operating smoothly in a wide temperature range from -65 to 150°C, this connector is ideal for demanding environments. Its compact design, with a height of 13.97mm and width of 10.16mm, suits space-constrained applications. With matte tin termination plating, it guarantees durability and longevity. Perfect for high-performance systems, the JCC15DKAI-S1243 is a top choice in the realm of board-to-board and card edge connectors.