JCC15DKDN-S1243

Heilind Number:SULJCC15DKDN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DKDN-S1243
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DKDN-S1243
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC15DKDN-S1243

Detailed Description

Introducing the JCC15DKDN-S1243, a high-performance female connector designed for board-to-board PCB applications. This versatile component features two rows of 30 gold-plated contact pins made from PA9T and Beryllium Copper, ensuring superior conductivity and durability. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of electronic devices. The cantilever contact type and thru-hole termination method guarantee secure and reliable connections. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for demanding environments. Its compact design, with a height of 15.49mm and width of 10.16mm, allows for efficient PCB integration. Trust the JCC15DKDN-S1243 for high-quality and high-reliability connectivity solutions in your electronic designs.