JCC15DKDT

Heilind Number:SULJCC15DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DKDT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DKDT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC15DKDT

Detailed Description

Part of our reliable connector series, the JCC15DKDT is a high-performance female connector designed for demanding applications. With a durable construction featuring PA9T and Beryllium Copper materials, it ensures robust connectivity. Operating at 700 VAC and 3A, this connector can handle power-intensive tasks with ease. Its gold contact plating guarantees excellent conductivity, while the Matte Tin termination plating offers secure attachment. With a pitch of 2.54mm and 30 positions across two rows, it provides ample connectivity options. The straight orientation and threaded mount type make installation straightforward, while the thru-hole termination method ensures a stable connection. Designed for reliability, this connector can operate in temperatures ranging from -65 to 150°C, making it suitable for a wide range of environments. Perfect for board-to-board or card edge connections, the JCC15DKDT is a crucial component in any electronic system requiring high-speed data transfer and power distribution.