JCC15DKMS

Heilind Number:SULJCC15DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DKMS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DKMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULJCC15DKMS

Detailed Description

The JCC15DKMS is a high-performance female connector designed for board-to-board and card edge applications. Crafted from PA9T and Beryllium Copper, it ensures durability and reliable performance in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it guarantees efficient power transmission. Featuring two rows with 30 cantilever contacts plated in gold, it offers excellent connectivity and signal integrity. The side hole mount type and wire wrap termination method make installation easy. With a pitch of 2.54mm and operating temperature range of -65 to 150°C, it is suitable for a wide range of systems. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layout. The matte tin termination plating ensures corrosion resistance. Ideal for industrial and commercial applications, the JCC15DKMS is a dependable solution for your connectivity needs.