JCC15DKNH-S1243

Heilind Number:SULJCC15DKNH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DKNH-S1243
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DKNH-S1243
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:30
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC15DKNH-S1243

Detailed Description

The JCC15DKNH-S1243 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. The female connector has two rows, each capable of handling up to 3A of current at 700VAC. With contact plating in gold and termination plating in matte tin, it guarantees low contact resistance and long-term durability. The cantilever contact type provides secure mating, while the straddle orientation allows for easy installation on PCBs. With a pitch of 2.54mm (.1 inch) and 30 positions, it offers versatile connectivity options. Operating temperature range from -65 to 150°C makes it suitable for a wide range of applications. The connector's compact design, with a height of 13.97mm (.55 inch) and width of 10.16mm (.4 inch), is ideal for space-constrained installations. Whether used in aerospace, defense, or industrial systems, the JCC15DKNH-S1243 ensures high reliability and performance.