| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC15DTBN-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 30 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC15DTBN-S189 |
JCC15DTBN-S189
| Heilind Number: | SULJCC15DTBN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC15DTBN-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC15DTBN-S189, a high-performance PA9T and Beryllium Copper female connector designed for demanding electrical applications. With a contact rating of 3A and a voltage withstand of 700 VAC, this connector ensures reliable power transmission. Featuring two rows of 30 gold-plated Loop Bellow contacts, it offers secure and low-resistance connections. The right-angle orientation and no-mounting design make it versatile for various PCB setups. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, it guarantees durability in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. An ideal choice for board-to-board and card edge connections, the JCC15DTBN-S189 is a must-have in any professional electronic assembly kit.

