JCC15DTBS-S189

Heilind Number:SULJCC15DTBS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DTBS-S189
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DTBS-S189
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC15DTBS-S189

Detailed Description

Introducing the JCC15DTBS-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of contacts, this connector offers reliable connectivity in compact spaces. The contact material is made of beryllium copper with gold plating, ensuring superior conductivity and durability. Its loop bellow contact type and right-angle orientation make it ideal for perpendicular PCB mating. Operating at temperatures ranging from -65 to 150°C, and with a maximum voltage of 700 VAC, this connector is suitable for use in harsh environments. With 30 positions and a tail length of 4.57mm (.18 in), it provides ample connectivity options. The termination method is through-hole, with matte tin plating for secure soldering. Measuring 15.49mm in height and 9.4mm in width (.61 in and .37 in, respectively), it offers a compact yet robust solution for your connectivity needs. Whether for aerospace, telecommunications, or industrial applications, the JCC15DTBS-S189 delivers high reliability and performance.