JCC15DTKT

Heilind Number:SULJCC15DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC15DTKT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC15DTKT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC15DTKT

Detailed Description

Introducing the JCC15DTKT, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. With PA9T and Beryllium Copper construction, this connector ensures optimal signal transmission and durability. Featuring a female gender and threaded mount type, it offers secure and stable installation. The termination method is through-hole, guaranteeing reliable soldering connections. Each of the 30 positions boasts a Loop Bellow contact type with gold plating, facilitating low contact resistance and enhanced conductivity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. The matte tin termination plating ensures compatibility with various soldering processes. Ideal for aerospace, defense, and industrial applications, the JCC15DTKT sets a new standard in high-reliability connectivity.