JCC17DCKD-S288

Heilind Number:SULJCC17DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC17DCKD-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC17DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC17DCKD-S288

Detailed Description

The JCC17DCKD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. Featuring two rows with a pitch of 2.54mm (.1 in), it offers 34 positions for extensive connectivity options. The contact material is Gold-plated Beryllium Copper, guaranteeing excellent conductivity and durability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, it is suitable for a wide range of industrial settings. The termination method is via Card Extender with a clearance hole mount type, making installation easy and secure. The connector's loop bellow contact type and straddle orientation further enhance its performance. With a compact design measuring .61 inches in height and 9.4mm in width, it is ideal for space-constrained applications. The termination plating is Matte Tin, ensuring compliance with RoHS standards. Whether for aerospace, defense, or other high-reliability industries, the JCC17DCKD-S288 is the perfect choice for robust and efficient board-to-board connections.