| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC17DCKN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 34 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC17DCKN-S288 |
JCC17DCKN-S288
| Heilind Number: | SULJCC17DCKN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC17DCKN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Featuring a robust construction of PA9T and Beryllium Copper, SKU JCC17DCKN-S288 is a high-performance female connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700 VAC, this connector ensures reliable power transmission. Its two rows and 34 positions offer ample connectivity, while the loop bellow contact type and gold plating guarantee optimal signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, and with a straddle orientation and card extender termination method, this connector is versatile and efficient. The matte tin termination plating enhances durability, making it suitable for board-to-board and card edge connections in various industries.

