JCC17DKAN

Heilind Number:SULJCC17DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC17DKAN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC17DKAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULJCC17DKAN

Detailed Description

Introducing the JCC17DKAN, a high-performance female PCB connector designed for demanding applications. With a contact material of Beryllium Copper and gold contact plating, this connector ensures reliable and low-resistance connections. Featuring two rows, 34 positions, and a pitch of 2.54mm, it offers ample connectivity options while maintaining a compact form factor. The cantilever contact type and right-angle orientation make it ideal for space-constrained PCB layouts. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, it is suitable for harsh environments. The termination method of thru-hole soldering with matte tin plating guarantees secure and durable attachment to the PCB. Whether used in hi-rel or standard applications, the JCC17DKAN excels in performance and longevity. Perfect for board-to-board and card edge connections, this connector is a reliable choice for your electronic designs.