JCC17DKDD

Heilind Number:SULJCC17DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC17DKDD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC17DKDD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULJCC17DKDD

Detailed Description

Introducing the JCC17DKDD, a high-performance board-to-board PCB connector designed for precision applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of power-intensive systems. The two rows of 34 cantilever contacts, plated with gold for optimal signal transmission, guarantee secure connections. Its straight orientation and clearance hole mount type facilitate easy installation on PCBs. The connector's operating temperature range of -65 to 150°C makes it suitable for harsh environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, the JCC17DKDD is perfect for space-constrained applications. Trust in its Matte Tin termination plating for long-term reliability. Explore the possibilities with this essential component in the realm of electronics connectivity.