| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC17DKNT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | 15.37 mm, .605 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Card Extender |
| Number of Positions: | 34 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULJCC17DKNT |
JCC17DKNT
| Heilind Number: | SULJCC17DKNT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC17DKNT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC17DKNT, a highly reliable and durable female board-to-board PCB connector designed for demanding applications. With a contact material of Beryllium Copper and gold contact plating, this connector ensures excellent conductivity and corrosion resistance. Featuring two rows and 34 positions with a pitch of 2.54mm, it offers versatile connectivity options. The cantilever contact type and threaded mount type make for secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 150 °C, it's suitable for harsh environments. The termination method of Card Extender with matte tin plating guarantees efficient signal transmission. Compliant with high standards, this connector is ideal for industries where performance and reliability are paramount.

