JCC17DKSS

Heilind Number:SULJCC17DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC17DKSS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC17DKSS
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC17DKSS

Detailed Description

The JCC17DKSS is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures reliable connectivity in harsh environments. With a pitch of 2.54mm and 34 positions spread across 2 rows, this connector offers versatile connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. Its cantilever contact type and straight orientation make for easy and secure mating. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 150°C, it is suitable for a wide range of industrial and commercial uses. The termination method is thru-hole with side hole mount type, allowing for convenient installation on PCBs. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Termination plating with matte tin further enhances its durability. Part of the JCC17DKSS series, this connector is a reliable solution for high-speed data transmission and power delivery in various electronic systems.