JCC17DKUD

Heilind Number:SULJCC17DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC17DKUD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC17DKUD
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:34
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC17DKUD

Detailed Description

Introducing the JCC17DKUD, a high-performance board-to-board PCB connector engineered for precision and reliability. With a female gender and right-angle orientation, this connector features two rows and 34 positions, ensuring seamless connectivity in your electronic devices. Its contact material of Beryllium Copper and gold plating guarantee efficient signal transmission, while the clearance hole mount type and thru-hole termination method offer easy and secure installation. Operating at temperatures ranging from -65 to 150°C and with an amperage of 3A and voltage rating of 700VAC, this connector is suitable for a wide range of applications. The cantilever contact type and matte tin termination plating further enhance its performance, making it a top choice for demanding environments. Trust the JCC17DKUD for your connectivity needs, where quality meets innovation.