JCC17DRXH

Heilind Number:SULJCC17DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC17DRXH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC17DRXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULJCC17DRXH

Detailed Description

This high-quality PCB connector, JCC17DRXH, is designed for optimal performance in demanding electronic applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliability. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees safe and efficient power transmission. The connector, with female gender and two rows, offers easy installation via clearance hole mount type and thru-hole termination method. Its 34 full bellow contacts with gold plating provide excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, it is suitable for various environments. The connector's compact design, with dimensions of 10.95mm in height and 8.38mm in width, is space-efficient on the PCB. Meeting stringent quality standards, it is ideal for hi-rel applications in aerospace, defense, and industrial sectors. Upgrade your connectivity solutions with the JCC17DRXH.