JCC17DRYH-S734

Heilind Number:SULJCC17DRYH-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC17DRYH-S734
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC17DRYH-S734
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULJCC17DRYH-S734

Detailed Description

The JCC17DRYH-S734 is a high-performance female connector designed for board-to-board PCB and card edge applications. Featuring 34 positions with two rows, this connector ensures secure and reliable connections in your electronic devices. Made with PA9T and beryllium copper materials, it offers excellent durability and conductivity. The contact plating of gold and termination plating of matte tin further enhance its performance, making it suitable for demanding environments. With a voltage rating of 700 VAC and an amperage of 3 A, this connector is ideal for high-power applications. Its straight orientation and clearance hole mount type facilitate easy installation on PCBs. Operating within a wide temperature range of -65 to 150 °C, it is suitable for use in various industries. Trust the JCC17DRYH-S734 for high-quality, high-reliability connectivity solutions.