JCC18DEYI

Heilind Number:SULJCC18DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DEYI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DEYI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC18DEYI

Detailed Description

The JCC18DEYI is a high-performance female connector designed for demanding applications in the aerospace, defense, and industrial sectors. Featuring PA9T and beryllium copper construction, it ensures exceptional durability and reliability even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its threaded mount type and thru-hole termination method guarantee secure and stable connections. The contact material is gold-plated beryllium copper, offering excellent conductivity and corrosion resistance. With two rows of 36 cantilever contacts on a 2.54mm pitch, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in extreme conditions. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for efficient PCB integration. The matte tin termination plating ensures compatibility with lead-free soldering processes. Classified under the Board to Board PCB Connectors and Card Edge Connectors category, the JCC18DEYI is a top choice for high-reliability applications.