JCC18DKMN

Heilind Number:SULJCC18DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DKMN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DKMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULJCC18DKMN

Detailed Description

Introducing the JCC18DKMN, a high-performance female board-to-board PCB connector designed for precision and durability. Crafted with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in demanding environments. With a contact material of Beryllium Copper and gold plating, it guarantees excellent conductivity and corrosion resistance. Featuring two rows with 36 positions, it offers ample connection options. The contact type of Cantilever and straight orientation facilitate easy and secure mating. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, it is suitable for a wide range of applications. The termination method of wire wrap and termination plating of matte tin ensure robust attachment. Compact in size with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained PCB designs. Whether it's for industrial, aerospace, or telecommunications use, the JCC18DKMN is a reliable solution for your connectivity needs.