JCC18DRAS-S734

Heilind Number:SULJCC18DRAS-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DRAS-S734
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DRAS-S734
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULJCC18DRAS-S734

Detailed Description

The JCC18DRAS-S734 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage capability of 700VAC, it is suitable for power and signal transmission. The two-row, 36-position design allows for versatile connectivity options, while the right-angle orientation and side-hole mount type optimize space utilization on the PCB. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating over a wide temperature range from -65 to 150°C, this connector is built to withstand extreme conditions. Its compact size, with dimensions of 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained designs. Whether used in aerospace, defense, or industrial applications, the JCC18DRAS-S734 guarantees high reliability and performance.