JCC18DRSI-S288

Heilind Number:SULJCC18DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DRSI-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC18DRSI-S288

Detailed Description

Designed for high-reliability applications, the PA9T & Beryllium Copper Board-to-Board PCB Connector ( JCC18DRSI-S288) ensures secure and efficient power transmission. With a rugged construction featuring threaded mount type and card extender termination method, this connector guarantees stable connectivity in demanding environments. Boasting a voltage rating of 700 VAC and an amperage of 3A, it meets stringent performance standards. The 36-position female connector with dual rows and loop bellow contact type offers versatility in circuit connections. Gold-plated beryllium copper contacts ensure superior conductivity and durability, while matte tin termination plating enhances solderability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications, where reliability is paramount. With a compact form factor, measuring just 9.4mm in width and 15.49mm in height, the connector facilitates dense PCB layouts without compromising on performance. Upgrade your connectivity solutions with the JCC18DRSIS288.