JCC18DRTS-S734

Heilind Number:SULJCC18DRTS-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DRTS-S734
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DRTS-S734
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULJCC18DRTS-S734

Detailed Description

Featuring a robust construction of PA9T and Beryllium Copper, JCC18DRTS-S734 is a high-performance female connector designed for demanding applications. With a current rating of 3A and voltage capability of 700VAC, this connector ensures reliable power transmission. Its two rows and 36 positions, with a pitch of 2.54mm, offer ample connectivity options on PCBs. The contact material is Gold-plated Beryllium Copper, guaranteeing excellent conductivity and durability. Termination is through-hole with side hole mounting, facilitating secure attachment. Operating within a wide temperature range of -65 to 150°C, and with a compact size of 10.95mm in height and 8.38mm in width, this connector is suitable for various environments. The Matte Tin termination plating further enhances its longevity. Perfect for board-to-board and card edge connections, it is a reliable component in electronic systems.