JCC18DRXS

Heilind Number:SULJCC18DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DRXS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DRXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULJCC18DRXS

Detailed Description

This PA9T and Beryllium Copper female connector, SKU JCC18DRXS, is designed for high-performance board-to-board or card edge connections. With a pitch of 2.54mm (.1 in) and two rows of 36 positions each, it ensures reliable signal transmission in compact spaces. The contact material is Beryllium Copper with gold plating, offering excellent conductivity and corrosion resistance. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, this connector is suitable for diverse applications. Its side hole mount and thru-hole termination method ensure secure attachment to PCBs. The full bellow contact type and straight orientation further enhance its durability and ease of use. With a tail length of 4.7mm (.185 in) and compact dimensions of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it facilitates efficient PCB layout. The termination plating of matte tin adds to its reliability. Whether in industrial, aerospace, or telecommunications settings, the JCC18DRXS connector delivers high performance without compromising on quality or durability.