JCC18DRYI-S13

Heilind Number:SULJCC18DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DRYI-S13
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC18DRYI-S13

Detailed Description

Introducing the JCC18DRYI-S13, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows with 36 positions, this connector ensures reliable and efficient connectivity. The contact material, made of Beryllium Copper and plated with Gold, guarantees excellent conductivity and durability. Its unique Full Bellow contact type and straddle orientation offer secure mating. Operating flawlessly in a wide temperature range from -65 to 150°C, with a maximum voltage of 700 VAC and an amperage of 3A, this connector is suitable for diverse environments. The termination method using Card Extender and Matte Tin plating on termination further enhance its performance. With a tail length of 10.8mm (.425 in) and compact dimensions of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it is perfect for space-constrained designs. Trust the JCC18DRYI-S13 for efficient and secure board-to-board connections in your projects.