JCC18DTAI-S189

Heilind Number:SULJCC18DTAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DTAI-S189
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DTAI-S189
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC18DTAI-S189

Detailed Description

Introducing the JCC18DTAI-S189, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Engineered with PA9T and Beryllium Copper materials, this connector ensures robust durability and efficient signal transmission. Featuring a dual-row configuration with 36 female contacts, it offers ample connectivity options. The threaded mounting and thru-hole termination method guarantee secure and stable installation on PCBs. With a contact plating of gold and termination plating of matte tin, this connector provides excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 150 °C, it is suitable for a wide range of industrial applications. The right-angle orientation and compact dimensions make it versatile for space-constrained layouts. Whether used in aerospace, telecommunications, or industrial machinery, the JCC18DTAI-S189 ensures reliable performance. Upgrade your connectivity solutions with this premium-grade connector.