JCC18DTMN

Heilind Number:SULJCC18DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DTMN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DTMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULJCC18DTMN

Detailed Description

Introducing the JCC18DTMN, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures durability and reliable connectivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The 36-position, 2-row design offers ample connectivity options, while the gold-plated contacts ensure optimal signal transmission. With a right-angle orientation and thru-hole termination method, installation is easy and secure. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the JCC18DTMN for efficient and durable board-to-board connections in your projects.