JCC19DRAN

Heilind Number:SULJCC19DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC19DRAN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC19DRAN
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:38
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC19DRAN

Detailed Description

The JCC19DRAN is a high-performance female PCB connector designed for demanding applications. Featuring a robust construction with PA9T and beryllium copper materials, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it is suitable for power and signal transmission. The right-angle orientation and 38 positions make it ideal for compact PCB layouts. Gold-plated contacts and matte tin termination guarantee excellent conductivity and durability. Operating in a wide temperature range from -65 to 150°C, it is suitable for various industries. The connector's 2.54mm pitch and no mounting requirement offer flexibility in assembly. Whether used in aerospace, defense, or industrial applications, the JCC19DRAN meets the highest standards for performance and reliability.