JCC19DRAS

Heilind Number:SULJCC19DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC19DRAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC19DRAS
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:38
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC19DRAS

Detailed Description

Introducing the JCC19DRAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a maximum amperage of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission requirements. The two-row design with 38 positions allows for efficient PCB mating, while the side hole mount and thru-hole termination method ensure secure installation. Gold-plated Beryllium Copper contacts with a full bellow design guarantee low contact resistance and high durability. Operating in a wide temperature range of -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Its right-angle orientation and compact dimensions of 10.95mm height and 8.38mm width make it space-saving and versatile for various PCB layouts. The matte tin termination plating provides excellent solderability and RoHS compliance. Trust the JCC19DRAS for your critical board-to-board interconnection needs.