JCC19DRTN-S734

Heilind Number:SULJCC19DRTN-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC19DRTN-S734
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC19DRTN-S734
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULJCC19DRTN-S734

Detailed Description

The JCC19DRTN-S734 connector is a high-performance component designed for board-to-board PCB connections, boasting a unique combination of PA9T and Beryllium Copper construction for optimal durability and conductivity. With a current rating of 3A and a voltage threshold of 700VAC, this connector is ideal for demanding applications. Featuring two rows of 38 positions each, it offers ample connectivity options. The thru-hole termination method ensures secure and reliable installation, while the gold-plated Beryllium Copper contacts guarantee low contact resistance. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is suitable for use in diverse environments. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for efficient PCB layout. The matte tin termination plating further enhances its longevity. Perfect for high-reliability systems, the JCC19DRTN-S734 connector is a top choice for engineers seeking quality and performance in their designs.