JCC20DKDH

Heilind Number:SULJCC20DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DKDH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DKDH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULJCC20DKDH

Detailed Description

Experience superior connectivity with our JCC20DKDH Board To Board PCB Connector, featuring PA9T housing and high-performance Beryllium Copper contacts. Designed for impeccable functionality, this connector boasts a 3A amperage rating and is engineered for female gender applications with two rows and a clearance hole mount type. The contact material is plated with gold for enhanced conductivity, ensuring reliable performance at up to 700VAC. Each of the 40 cantilever contact positions offers a pitch of 2.54mm (.1 in) and a tail length of 4.06mm (.16 in), ideal for through-hole termination. With an operating temperature range of -65 to 150°C, this connector guarantees durability in even the most demanding environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it suitable for various PCB connectivity needs. Trust in the JCC20DKDH for seamless and efficient connections in your electronic projects.